Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,436 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green | |||
2,186 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |