Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,820 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
4,706 In Stock | 1 : ¥20.36000 Bulk | Bulk | Active | 1 | 9 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
350 In Stock | 1 : ¥20.11000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | Vertical with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Gray |