Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,530 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
9,652 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
5,213 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
4,324 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
2,530 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
409 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green |