736-108 | ||
---|---|---|
DigiKey Part Number | 2946-736-108-ND | |
Manufacturer | ||
Manufacturer Product Number | 736-108 | |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥64.80500 | ¥648.05 |
25 | ¥61.83920 | ¥1,545.98 |
50 | ¥55.59040 | ¥2,779.52 |
100 | ¥52.63010 | ¥5,263.01 |
250 | ¥47.69596 | ¥11,923.99 |
500 | ¥44.40666 | ¥22,203.33 |
1,000 | ¥41.93959 | ¥41,939.59 |