Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,034 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.44421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | White | |||
67 In Stock | 1 : ¥34.36000 Bulk | Bulk | Active | 2 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |