Results: 0
Manufacturer
Essentra ComponentsHammond ManufacturingHellermannTytonMurrplastik Systems, Inc.Panduit CorpPflitschPhoenix ContactSchneider ElectricTE Connectivity ENTRELECTripp Lite
Series
-*CDCD-HFCWCPFiberRunner®FiberRunner®, QuickLock™InfoStream™Pan-Way®Pan-Way® ClassicPan-Way® PDPan-Way® T-105
Packaging
BoxBulk
Product Status
ActiveLast Time BuyObsolete
Accessory Type
-Cover - Wire Duct, Snap In HingedCover - Wire Duct, Snap In TeeCover - Wire Duct, Snap In with Protective FilmCover - Wire Duct, Snap InCoverCover, 2 Gang, BrazilianCover, Communication and Duplex ElectricalCover, Duplex, 1 GangCover, Duplex, 2 GangCover, Pre-Cut for 1 Snap-On Modular Furniture FaceplateCover, Pre-Cut for 2 Snap-On Modular Furniture FaceplatesCover, Rectangle Faceplate, 1 GangCover, Rectangle, 1 Gang
For Use With/Related Products
-Accepts 2 Mini-Com Sloped or Flat InsertsCW SeriesCovers One NEMA Standard 106 Duplex OutletCovers Two NEMA Standard 106 Duplex OutletFiberRunner® 12x4 DuctFiberRunner® 12x6 DuctFiberRunner® 2x2 DuctFiberRunner® 4x4 DuctFiberRunner® 6x4 DuctFor All PC/ABS, Halogen Free Wiring Duct TypesFor All PVC Wiring Duct Types
Height
0.190" (4.83mm)0.219" (5.56mm)0.220" (5.59mm)0.230" (5.84mm)0.240" (6.10mm)0.252" (6.40mm)0.290" (7.36mm)0.308" (7.82mm)0.310" (7.87mm)0.317" (8.05mm)0.331" (8.40mm)0.350" (8.89mm)
Width
0.550" (13.97mm)0.591" (15.00mm)0.690" (17.53mm)0.760" (19.30mm)0.780" (19.81mm)0.866" (22.00mm)0.940" (23.88mm)0.970" (24.64mm)0.980" (24.89mm)0.984" (25.00mm)1.000" (25.40mm)1.010" (25.65mm)
Length
2.00' (609.60mm)2.500" (63.50mm)4.000" (101.60mm)4.500" (114.30mm)4.567" (116.00mm)5.748" (146.00mm)5.900" (149.86mm)6.00' (1.83m)6.000' (1828.80mm, 72.00")6.250" (158.80mm)6.56' (2.00m)6.562' (2000.00mm, 78.74")
Color
-BlackBlueClearGrayGray, DarkGray, LightIvorySilverTanWhiteWhite, OffYellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.