Bushing, Shoulder Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Diameter - Shoulder | Thickness - Overall | Length - Below Head | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,496 In Stock | 1 : ¥7.15000 Bulk | - | Bulk | Active | - | 0.115" (2.92mm) | 0.234" (5.94mm) | 0.135" (3.43mm) | 0.023" (0.58mm) | 0.050" (1.27mm) | Nylon | ||
35,600 In Stock | 1 : ¥7.33000 Bulk | - | Bulk | Active | #4 | 0.116" (2.95mm) | 0.215" (5.46mm) | 0.135" (3.43mm) | 0.072" (1.83mm) | 0.032" (0.81mm) | Polyphenylene Sulfide, Glass Filled |