Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,401 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,765 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,066 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥2.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,387 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥2.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,067 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
19,994 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥1.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
5,841 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥1.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,775 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥2.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,626 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
9,820 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥2.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
2,548 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥1.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,897 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥1.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,459 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
8,361 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.98512 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.1V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.98512 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥1.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.9V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥1.88815 Tape & Reel (TR) 1 : ¥2.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.85V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.9V | - | 0.31V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) | ||
0 In Stock Check Lead Time | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥1.88815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.38V @ 150mA | 150mA | 39 µA | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1x1) |