NCV563SQ18T1G | |
---|---|
DigiKey Part Number | 488-NCV563SQ18T1GTR-ND - Tape & Reel (TR) 488-NCV563SQ18T1GCT-ND - Cut Tape (CT) 488-NCV563SQ18T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV563SQ18T1G |
Description | IC REG LINEAR 1.8V 80MA SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV563SQ18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.89160 | ¥97.29 |
100 | ¥2.94980 | ¥294.98 |
250 | ¥2.51092 | ¥627.73 |
500 | ¥2.38530 | ¥1,192.65 |
1,000 | ¥1.82038 | ¥1,820.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69479 | ¥5,084.37 |
6,000 | ¥1.63203 | ¥9,792.18 |
15,000 | ¥1.56926 | ¥23,538.90 |
30,000 | ¥1.55372 | ¥46,611.60 |