Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V16V
Voltage - Output (Min/Fixed)
3V5V
Voltage Dropout (Max)
0.14V @ 300mA1V @ 800mA
Current - Output
300mA800mA
Current - Quiescent (Iq)
15 µA7 mA
Current - Supply (Max)
2 mA12 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)95dB ~ 62dB (1kHz ~ 1MHz)
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
4-XDFN Exposed Pad8-WFDFN Exposed Pad, CSP
Supplier Device Package
4-X2SON (1x1)8-LFCSP-WD (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7150ACPZ-5.0-R7
IC REG LINEAR 5V 800MA 8LFCSP
Analog Devices Inc.
11,042
In Stock
1 : ¥88.83000
Cut Tape (CT)
1,500 : ¥50.37371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
4-X2SON
TPS7A2030PDQNR
300-MA, ULTRA-LOW-NOISE, LOW-IQ,
Texas Instruments
36,545
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.34951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.