Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,379 In Stock | 1 : ¥38.26000 Cut Tape (CT) 3,000 : ¥19.18806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
1,470 In Stock | 1 : ¥14.28000 Cut Tape (CT) 250 : ¥9.68440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.2V @ 200mA | 250mA | 110 µA | 130 µA | 85dB ~ 45dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) |