Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,024 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.194V | 33V | 0.6V @ 150mA | 150mA | 100 µA | 800 µA | 72dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
4,434 In Stock | 1 : ¥31.94000 Cut Tape (CT) 3,000 : ¥16.01325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -35V | -1.18V | -33V | 0.6V @ 200mA | 200mA | 100 µA | 950 µA | 72dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |