Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,965 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.18886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
6,959 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.30542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
21,882 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.29818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -15V | - | - | 100mA | 6 mA | 6.5 mA | 39dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
80,954 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.66148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.375V @ 100mA | 100mA | 150 µA | 2.6 mA | 63dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
2,192 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥4.13273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 12V | - | 2V @ 1A (Typ) | 1A | 8 mA | 800 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock Check Lead Time | 1 : ¥5.01000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |