Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V30V
Voltage - Output (Min/Fixed)
0.5V3.3V
Voltage - Output (Max)
5.2V-
Voltage Dropout (Max)
0.11V @ 5A1.4V @ 150mA
Current - Output
150mA5A
Current - Quiescent (Iq)
2.05 µA6.5 mA
Current - Supply (Max)
350 µA24 mA
PSRR
40dB ~ 36dB (1MHz)80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start, TrackingEnable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
6-WSON (2x2)16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS70933DRVR
IC REG LINEAR 3.3V 150MA 6WSON
Texas Instruments
14,418
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥4.20209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
32 WQFN
TPS7A5701RTER
5-A, LOW-VIN, LOW-NOISE, HIGH-AC
Texas Instruments
1,647
In Stock
1 : ¥91.62000
Cut Tape (CT)
5,000 : ¥53.97728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.2V
0.11V @ 5A
5A
6.5 mA
24 mA
40dB ~ 36dB (1MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.