Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock | 1 : ¥75.20000 Tube | - | Tube | Active | Negative | Adjustable | 1 | - | -1.2V | -32V | - | 3A | 3 mA | 5 mA | 77dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,272 In Stock | 1 : ¥23.23000 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 35V | 1.25V | 33V | - | 3A | - | - | 86dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |