Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,760 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥11.74442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.194V | 33V | 0.6V @ 150mA | 150mA | 100 µA | 800 µA | 72dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
847 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥8.56088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) |