Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,853 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.67903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.44V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,181 In Stock 39,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,684 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.93442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.3V @ 150mA | 150mA | 80 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 |