Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,622 In Stock | 1 : ¥30.54000 Cut Tape (CT) 2,500 : ¥15.32938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V, 5V | - | 0.35V @ 30mA | 30mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,187 In Stock | 1 : ¥44.17000 Cut Tape (CT) 2,500 : ¥22.16692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 100mA | 100mA | 250 µA | 3.5 mA | 64dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,801 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.60995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.465V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
4,643 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.09247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.473V @ 420mA | 420mA | - | - | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, CSPBGA | 4-WCSPE (0.65x0.65) |