Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,039 In Stock | 1 : ¥5.66000 Cut Tape (CT) 4,000 : ¥4.35098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.35V @ 500mA | 500mA | 220 µA | - | 60dB (100Hz) | - | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
12,277 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
7,792 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.51212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 350mA | 500mA | - | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
3 In Stock | 1 : ¥66.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |