Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,030 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.24V | 20V | 0.5V @ 150mA | 150mA | 35 µA | 4 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
58,447 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.45612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.15V @ 300mA | 300mA | 105 µA | 240 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
847 In Stock | 1 : ¥80.70000 Tube | - | Tube | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.7V @ 500mA | 500mA | 80 µA | - | 60db ~ 15dB (1kHz ~ 100kHz) | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
9,003 In Stock | 1 : ¥17.16000 Cut Tape (CT) 250 : ¥11.64192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | 0.5V @ 1A | 1A | 400 µA | 1.3 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |