Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,288 In Stock 2,394,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.82775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
12,795 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 6V | 0.5V @ 1A | 1A | 100 µA | 350 µA | 48dB ~ 38dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
31,066 In Stock 27,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,750 In Stock | 1 : ¥23.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
959 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | - | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature | -25°C ~ 150°C | Through Hole | TO-220-3 | TO-220 |