Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,203 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 1A | 1A | 10 mA | 15 mA | 66dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
361 In Stock | 1 : ¥36.37000 Tube | - | Tube | Active | Negative | Fixed | 1 | -26V | -12V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | 500 : ¥174.60772 Bulk | - | Bulk | Last Time Buy | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 7 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 |