AS78L05RTR-E1 | |
---|---|
DigiKey Part Number | AS78L05RTR-E1DITR-ND - Tape & Reel (TR) AS78L05RTR-E1DICT-ND - Cut Tape (CT) AS78L05RTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05RTR-E1 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05RTR-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.49010 | ¥149.01 |
250 | ¥1.25512 | ¥313.78 |
500 | ¥1.01966 | ¥509.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78445 | ¥784.45 |
2,000 | ¥0.70597 | ¥1,411.94 |
5,000 | ¥0.66676 | ¥3,333.80 |
10,000 | ¥0.60793 | ¥6,079.30 |
25,000 | ¥0.56870 | ¥14,217.50 |
50,000 | ¥0.50987 | ¥25,493.50 |
100,000 | ¥0.50203 | ¥50,203.00 |