Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,060 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.89392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.25V @ 500mA | 500mA | - | - | 80dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-XDFN (1.2x1.2) | ||
3,532 In Stock | 1 : ¥53.44000 Cut Tape (CT) 2,000 : ¥29.21075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,900 In Stock 63,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.03427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.55V @ 300mA | 300mA | 75 µA | 85 µA | 65dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT23R |