LM317LIPKG3 | |
---|---|
DigiKey Part Number | 296-50352-2-ND - Tape & Reel (TR) 296-50352-1-ND - Cut Tape (CT) 296-50352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIPKG3 |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59360 | ¥164.84 |
100 | ¥5.41570 | ¥541.57 |
250 | ¥5.06288 | ¥1,265.72 |
500 | ¥4.47410 | ¥2,237.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.53215 | ¥3,532.15 |
2,000 | ¥3.29667 | ¥6,593.34 |
5,000 | ¥3.13185 | ¥15,659.25 |
10,000 | ¥3.01410 | ¥30,141.00 |
25,000 | ¥2.91991 | ¥72,997.75 |