LP2985-10DBVR | ||
---|---|---|
DigiKey Part Number | 296-24263-2-ND - Tape & Reel (TR) 296-24263-1-ND - Cut Tape (CT) 296-24263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2985-10DBVR | |
Description | IC REG LINEAR 10V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2985-10DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00120 | ¥75.03 |
100 | ¥2.39960 | ¥239.96 |
250 | ¥2.22836 | ¥557.09 |
500 | ¥1.88552 | ¥942.76 |
1,000 | ¥1.45708 | ¥1,457.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31087 | ¥3,932.61 |
6,000 | ¥1.22630 | ¥7,357.80 |
15,000 | ¥1.14173 | ¥17,125.95 |
30,000 | ¥1.08253 | ¥32,475.90 |
75,000 | ¥1.05716 | ¥79,287.00 |