Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,296 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
16,149 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.61265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.2V @ 300mA | 300mA | 10 µA | 240 µA | 75dB ~ 35dB (120Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |