Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,652 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.14266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 5V | 0.38V @ 2A | 2A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 105°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
169 In Stock | 1 : ¥16.26000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 5V | - | 0.3V @ 100mA | 100mA | 15 mA | 30 mA | 80dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 | TO-220-3 |