Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : ¥95.32000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 15V | 3.3V (3.3V) | 14V | 0.85V @ 3A | 3A | 750 µA | 140 mA | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
1,702 In Stock | 1 : ¥84.89000 Cut Tape (CT) 1,500 : ¥48.13493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 2.9V | 0.28V @ 2A | 2A | 8 mA | 14 mA | 65dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
3,926 In Stock | 1 : ¥10.43000 Cut Tape (CT) 4,000 : ¥6.23951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | - | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5S |