Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
20V40V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.45V @ 500mA0.575V @ 500mA0.8V @ 100mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
25 µA26 µA60 µA
PSRR
60dB (100Hz)65dB (120Hz)70dB (1kHz)
Control Features
-EnablePower Good
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Supplier Device Package
PG-DSO-8-27SOT-223-4TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TPS7B6950QDCYRQ1
IC REG LINEAR 5V 150MA SOT223-4
Texas Instruments
11,126
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥3.99342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
8-SOIC Top View
TLS205B0EJV33XUMA1
IC REG LIN 3.3V 500MA 8DSO E-PAD
Infineon Technologies
9,229
In Stock
1 : ¥14.78000
Cut Tape (CT)
2,500 : ¥6.76241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 500mA
500mA
60 µA
31 mA
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-27
KVU-5-SOT Pkg
TPS7B8750QKVURQ1R2
AUTOMOTIVE 500-MA, 40-V, LOW DRO
Texas Instruments
9,236
In Stock
1 : ¥15.93000
Cut Tape (CT)
2,500 : ¥10.60098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.575V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Power Good
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.