Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,814 In Stock 102,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.22349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.29V @ 300mA | 300mA | 60 µA | - | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
6,582 In Stock | 1 : ¥16.99000 Cut Tape (CT) 3,000 : ¥7.79423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.18V @ 50mA | 50mA | 115 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,089 In Stock | 1 : ¥89.40000 Cut Tape (CT) 1,500 : ¥50.70629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.2V | - | 0.095V @ 2A | 2A | 8 mA | 14 mA | 63dB ~ 34dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.67634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.2V | 5.5V | - | 1A | 40 µA | - | 60dB ~ 30dB (1kHz ~ 1MHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 |