Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943,629 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.40570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,217 In Stock | 1 : ¥14.29000 Cut Tape (CT) 2,000 : ¥8.54854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 32V | 3.3V | - | - | 2A | 1 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
1,209 In Stock | 1 : ¥61.25000 Tube | - | Tube | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.2V | - | 0.26V @ 1A, - | 1A, 2A | 250 µA | - | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |