Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,865 In Stock | 1 : ¥9.85000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.09V @ 500mA | 500mA | 4.6 mA | 5.7 mA | 60dB ~ 57dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
896 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | Positive | Fixed | 2 | 6.5V | 1.8V, 1.8V | - | - | 300mA, 300mA | 32 µA | 52 µA | 90db ~ 50dB (1kHz ~ 100kHz), 90dB ~ 50dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |