Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,523 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥13.23399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 300mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | |||
5,929 In Stock | 1 : ¥26.44000 Cut Tape (CT) 2,500 : ¥13.23399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 3.3V | - | 300mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | |||
2,760 In Stock | 1 : ¥34.15000 Cut Tape (CT) 2,000 : ¥17.12699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 32V | 1V | 20V | 3.25A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
2,898 In Stock | 1 : ¥26.19000 Cut Tape (CT) 3,000 : ¥13.12370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) |