Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,921 In Stock | 1 : ¥34.81000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.2V | 37V | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,948 In Stock | 1 : ¥43.59000 Cut Tape (CT) 2,500 : ¥21.87880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
3,374 In Stock | 1 : ¥47.86000 Cut Tape (CT) 2,500 : ¥24.04019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 4.5V | 5V | - | 100mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |