Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,433 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.51503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.8V | 5.5V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-VFQFN | 9-VQFN-HR (1.5x2.5) | ||
11,066 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.63155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 6A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,176 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.69782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.245V | 40V | 1.5A | 500kHz | No | -40°C ~ 105°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6-1 |