TPS65276VDAPR | |
---|---|
DigiKey Part Number | 296-40888-2-ND - Tape & Reel (TR) 296-40888-1-ND - Cut Tape (CT) 296-40888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65276VDAPR |
Description | IC REG BUCK PROG 6A DL 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 6A, 3.5A 32-PowerTSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65276VDAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥35.34400 | ¥353.44 |
25 | ¥33.41400 | ¥835.35 |
100 | ¥28.95950 | ¥2,895.95 |
250 | ¥27.47420 | ¥6,868.55 |
500 | ¥24.65262 | ¥12,326.31 |
1,000 | ¥20.79126 | ¥20,791.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.75173 | ¥39,503.46 |