Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,853 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥13.23399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.6V | 5.5V | -Vin, 2Vin | - | 60mA | 60kHz ~ 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
5,376 In Stock | 1 : ¥32.35000 Cut Tape (CT) 2,500 : ¥16.23368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 41.1V | 3.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
24,618 In Stock 156,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.88884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
14,666 In Stock | 1 : ¥22.25000 Cut Tape (CT) 5,000 : ¥9.80941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 26V | 0.6V | 5.5V | 8A | 700kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) |