Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.2V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 | |||
6,541 In Stock | 1 : ¥49.09000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.25V | 5.5V | 0.8V | 5.5V | 100mA, 200mA(2), 300mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |