Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.8V3.4V
Voltage - Input (Max)
18V42V
Voltage - Output (Min/Fixed)
0.597V0.97V
Voltage - Output (Max)
3.3V42V
Current - Output
5A10A
Frequency - Switching
200kHz ~ 3MHz210kHz ~ 2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
20-WFQFN, 18 Leads, Exposed Pad24-TFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)24-LQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-LQFN
LT8642SEV#PBF
IC REG BUCK ADJ 10A 24LQFN
Analog Devices Inc.
1,818
In Stock
1 : ¥96.47000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
18V
0.597V
3.3V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-TFQFN Exposed Pad
24-LQFN (4x4)
18-QFN
LT8640HUDC#TRPBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
3,995
In Stock
1 : ¥104.51000
Cut Tape (CT)
2,500 : ¥63.68236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.