Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,124 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.28741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6.5V | 1.8V | 3.3V | 750mA | 1.8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN | 8-VSON-HR (2x1.5) | ||
4,722 In Stock | 1 : ¥26.76000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 3.5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
0 In Stock Check Lead Time | 1 : ¥154.35000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 3.3V (5V) | 6.5V | 10A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) |