Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,504 In Stock 138,000 Factory | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥9.17863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.375V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, WLCSP | 8-WLCSP (1.8x1) | ||
2,000 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥9.06670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 1.8V | - | 175mA | - | No | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) |