Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,677 In Stock | 1 : ¥25.04000 Cut Tape (CT) 5,000 : ¥12.09887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 13V | 0.8V | 16V | 10A (Switch) | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 13-PowerVFQFN | 13-QFN (3x4) | ||
0 In Stock 1,500 Factory Check Lead Time | 120 : ¥53.27933 Strip | - | Strip | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) |