Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,449 In Stock | 1 : ¥40.80000 Cut Tape (CT) 3,000 : ¥20.46724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 60V | 1.5V | 83V | 3.26A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
5,181 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.10753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 7V | 5A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
11,455 In Stock | 1 : ¥22.99000 Cut Tape (CT) 250 : ¥16.04468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 3A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
0 In Stock 7,140 Factory Check Lead Time | 1 : ¥38.67000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 0.8V (5V) | 10V | 6A | 3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) |