Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,115 In Stock | 1 : ¥72.98000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Fixed | 1 | 3V | 25V | 3.3V | - | 1.5A | 1.25MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
101 In Stock | 1 : ¥1,733.08000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.7V | 42V | 0.97V | 39.7V | 3.5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 175°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |