Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
557 In Stock | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥9.51444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 95V | 5V | - | 1A | Up ~ 1MHz | No | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,673 In Stock | 1 : ¥118.54000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 41.58V | 6A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (3x6) |