TPS63036YFGT | |
---|---|
DigiKey Part Number | 296-47892-2-ND - Tape & Reel (TR) 296-47892-1-ND - Cut Tape (CT) 296-47892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63036YFGT |
Description | IC REG BUCK-BOOST ADJ 1A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A (Switch) 8-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63036YFGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥26.56500 | ¥265.65 |
25 | ¥25.11080 | ¥627.77 |
100 | ¥21.76220 | ¥2,176.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.64652 | ¥5,161.63 |
500 | ¥18.52604 | ¥9,263.02 |
1,250 | ¥15.62442 | ¥19,530.53 |
2,500 | ¥14.84316 | ¥37,107.90 |