Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,665 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.03974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 2A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-26 | ||
14,666 In Stock | 1 : ¥22.25000 Cut Tape (CT) 5,000 : ¥9.80877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 26V | 0.6V | 5.5V | 8A | 700kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) |