Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,620 In Stock | 1 : ¥51.47000 Tube | - | Tube | Active | Step-Up | Positive | Boost, SEPIC | Fixed | 1 | 2.8V | 60V | - | 60V (Switch) | 4A (Switch) | 2MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
1,224 In Stock | 121 : ¥55.34529 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
6,363 In Stock | 1 : ¥95.39000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 6A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
32,073 In Stock | 1 : ¥9.93000 Cut Tape (CT) 250 : ¥6.71460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,956 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 5.5V | 10A | 500kHz, 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN-HR (3x3) |