ADP2108AUJZ-3.0-R7 | ||
---|---|---|
DigiKey Part Number | ADP2108AUJZ-3.0-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-3.0-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-3.0-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP2108AUJZ-3.0-R7 | |
Description | IC REG BUCK 3V 600MA TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP2108AUJZ-3.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67600 | ¥186.76 |
25 | ¥17.62040 | ¥440.51 |
100 | ¥15.01160 | ¥1,501.16 |
250 | ¥14.09544 | ¥3,523.86 |
500 | ¥12.33356 | ¥6,166.78 |
1,000 | ¥10.21916 | ¥10,219.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51441 | ¥28,543.23 |
6,000 | ¥9.16204 | ¥54,972.24 |